Part Details for 6550.41.AB by HUBER+SUHNER
Overview of 6550.41.AB by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6550.41.AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-6550.41.AB-ND
|
DigiKey | 6550.41.AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.2900 | Buy Now |
DISTI #
455-655041AB
|
Mouser Electronics | RF Terminators 7/16 plug(m), 50W | 0 |
|
$245.0100 / $274.2400 | Order Now |
|
Onlinecomponents.com | Coaxial Termination, 50 Ohm, 7/16, plug (male) RoHS: Compliant | 0 |
|
$226.9500 / $262.5200 | Buy Now |
Part Details for 6550.41.AB
6550.41.AB CAD Models
6550.41.AB Part Data Attributes
|
6550.41.AB
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6550.41.AB
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | 7/16-M, I/P POWER-MAX(PEAK)=1500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.1 |