Part Details for 65502810415301 by Wurth Elektronik
Overview of 65502810415301 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 65502810415301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2153
|
Newark | Cable Assy, Smb Plug-Plug, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65502810415301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0400 / $45.0600 | Buy Now |
DISTI #
732-65502810415301-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$35.3700 / $43.3300 | Buy Now |
DISTI #
710-65502810415301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 750V 50Ohms Flexible 152.4mm RoHS: Compliant | 0 |
|
$37.5400 / $43.3300 | Order Now |
Part Details for 65502810415301
65502810415301 CAD Models
65502810415301 Part Data Attributes
|
65502810415301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65502810415301
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |