Part Details for 65503210315301 by Wurth Elektronik
Overview of 65503210315301 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 65503210315301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-65503210315301-ND
|
DigiKey | CBL ASSY SMA-SMB JACK-PLUG 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$38.2820 / $46.9000 | Buy Now |
DISTI #
710-65503210315301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 750V 50Ohms Flexible 152.4mm RoHS: Compliant | 6 |
|
$40.6300 / $46.9000 | Buy Now |
DISTI #
78F5065
|
Bürklin Elektronik | Coaxial cable, SMA jack (straight) to SMB plug (angled), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65503210315301 Min Qty: 1 | 9 |
|
$35.8541 / $46.7970 | Buy Now |
Part Details for 65503210315301
65503210315301 CAD Models
65503210315301 Part Data Attributes
|
65503210315301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503210315301
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |