Part Details for 65503503215302 by Wurth Elektronik
Overview of 65503503215302 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 65503503215302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13872-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
5 In Stock |
|
$21.4801 / $26.8500 | Buy Now |
DISTI #
710-65503503215302
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-142/U FLEX SMA PLUG-JACK RoHS: Compliant | 0 |
|
$21.4800 / $26.8500 | Order Now |
DISTI #
74394497
|
RS | Cable, SMA Straight Plug to SMA Bulkhead Jack, RG-174, U Flexible, 152.4mm | Wurth Elektronik 65503503215302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$24.3700 / $27.3900 | Buy Now |
Part Details for 65503503215302
65503503215302 CAD Models
65503503215302 Part Data Attributes
|
65503503215302
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503215302
Wurth Elektronik
SMA Straight Plug to SMA Straight Bulkhead Jack on Flexible Cable RG142 WR-CXASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |