Part Details for 65503503515303 by Wurth Elektronik
Overview of 65503503515303 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65503503515303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1230
|
Newark | Rf Cord, Sma Plug-Sma Plug, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65503503515303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.3400 / $15.4300 | Buy Now |
DISTI #
732-13887-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
16 In Stock |
|
$11.8701 / $14.8400 | Buy Now |
DISTI #
710-65503503515303
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-174/U FLEX SMA PLUG - PLUG RoHS: Compliant | 10 |
|
$11.8600 / $14.8400 | Buy Now |
DISTI #
78F5087
|
Bürklin Elektronik | Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65503503515303 Min Qty: 1 | 10 |
|
$11.9856 / $14.9820 | Buy Now |
Part Details for 65503503515303
65503503515303 CAD Models
65503503515303 Part Data Attributes:
|
65503503515303
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503515303
Wurth Elektronik
SMA Straight Plug to SMA Straight Plug Flexible Cable RG174 WR-CXASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CABLE ASSEMBLY |