Part Details for 65503503515305 by Wurth Elektronik
Overview of 65503503515305 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 65503503515305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1231
|
Newark | Rf Cord, Sma Plug-Sma Plug, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65503503515305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$14.2500 / $17.8300 | Buy Now |
DISTI #
732-13888-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
55 In Stock |
|
$13.7100 / $17.1400 | Buy Now |
DISTI #
710-65503503515305
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-316/U FLEX SMA PLUG - PLUG RoHS: Compliant | 26 |
|
$13.7000 / $17.1400 | Buy Now |
DISTI #
78F5088
|
Bürklin Elektronik | Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65503503515305 Min Qty: 1 | 10 |
|
$13.7154 / $17.1469 | Buy Now |
Part Details for 65503503515305
65503503515305 CAD Models
65503503515305 Part Data Attributes
|
65503503515305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503515305
Wurth Elektronik
SMA Straight Plug to SMA Straight Plug on Flexible Cable RG316 WR-CXASY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |