Part Details for 65503503630506 by Wurth Elektronik
Overview of 65503503630506 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 65503503630506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13910-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9 In Stock |
|
$22.2401 / $27.7900 | Buy Now |
DISTI #
710-65503503630506
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-316 DB FLEX STRAIGHT - RA RoHS: Compliant | 3 |
|
$22.2400 / $27.7900 | Buy Now |
DISTI #
74394535
|
RS | Cable, SMA Straight Plug to SMA Right Angle Plug, RG-316, DB Flexible, 304.8mm | Wurth Elektronik 65503503630506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$24.9800 / $28.0700 | Buy Now |
Part Details for 65503503630506
65503503630506 CAD Models
65503503630506 Part Data Attributes
|
65503503630506
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503630506
Wurth Elektronik
SMA Straight Plug to SMA Right Angle Plug on Flexible Cable RG316 Double Braid WR-CXASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |