Part Details for 65503603230501 by Wurth Elektronik
Overview of 65503603230501 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65503603230501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13920-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
29 In Stock |
|
$19.0000 / $23.7500 | Buy Now |
DISTI #
710-65503603230501
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-58 C/U FLEX RA-STRAIGHT BH RoHS: Compliant | 6 |
|
$18.9900 / $23.7500 | Buy Now |
DISTI #
74394544
|
RS | Cable, SMA Right Angle Plug to SMA Bulkhead Jack, RG-58, C/U Flexible, 304.8mm | Wurth Elektronik 65503603230501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$21.3500 / $23.9900 | Buy Now |
Part Details for 65503603230501
65503603230501 CAD Models
65503603230501 Part Data Attributes
|
65503603230501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503603230501
Wurth Elektronik
SMA Right Angle Plug to SMA Straight Bulkhead Jack on Flexible Cable RG58 WR-CXASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |