Part Details for 65506506215305 by Wurth Elektronik
Overview of 65506506215305 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 65506506215305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14215-ND
|
DigiKey | CBL ASSY MCX PLUG TO SCKT 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
7 In Stock |
|
$13.6901 / $22.8200 | Buy Now |
DISTI #
710-65506506215305
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-316/U ST PLG-BH JK FLX CBL RoHS: Compliant | 0 |
|
$13.6900 / $22.8200 | Order Now |