Part Details for 65554 by HELUKABEL
Overview of 65554 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65554
65554 CAD Models
65554 Part Data Attributes
|
65554
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
65554
HELUKABEL
Wire And Cable, 1 Conductor(s), 10AWG, 450V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Diameter | 4.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |