Part Details for 65560 by Brady Worldwide Inc
Overview of 65560 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H3594
|
Newark | Gate Valve Lockout Device, Lockout Device Type:Gate Valve, Lock Material:Pp (Polypropylene), Lock Colour:Red, Product Range:-, Colour:Red, Shackle Clearance - Vertical:0.75", Shackle Diameter:0.375", Valve Handle Size:1 X 2-1/2 Rohs Compliant: Na |Brady 65560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6703 |
|
$11.9900 | Buy Now |
DISTI #
2267-65560-ND
|
DigiKey | GATE VALVE LOCKOUTS GVLO 1-2.5 R Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.9900 | Buy Now |
|
Onlinecomponents.com | Valve Access Gate Valve Lockout Polypropylene Red | 0 |
|
$11.5200 / $11.9900 | Buy Now |