-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9586
|
Newark | Led Indicator, Panel, 12.7Mm, Grn, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1204-303F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.8800 / $21.3300 | Buy Now |
DISTI #
645-656-1204-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Green 24VDC w/Leads RoHS: Compliant | 0 |
|
$12.2600 / $20.5100 | Order Now |
DISTI #
70715388
|
RS | Indicator Panel Mount 1/2" Flat Green Lens 24VDC Wire Leads | Dialight 656-1204-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$17.4300 / $20.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.8400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 1140mcd 2-Pin RoHS: Compliant | 0 |
|
$11.7800 / $15.8300 | Buy Now |
DISTI #
656-1204-303F
|
TTI | LED Panel Mount Indicators 1/2 Flat Green 24VDC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 31 In Stock |
|
$14.3600 / $17.1300 | Buy Now |
DISTI #
Dialight Corp. 656-1204-303F
|
PEI Genesis | 1/2 FLT GN 24VDC W/LEAD | 17 |
|
Buy Now | |
DISTI #
000000000005421433
|
Sager | LED Panel Mount Indicators 1/2 Flat Green 24VDC w/Leads Min Qty: 56 | 0 |
|
$12.3500 / $13.2400 | Buy Now |
DISTI #
3775799
|
element14 Asia-Pacific | LED PANEL INDICATOR, GREEN, 12.7MM, 24V RoHS: Not Compliant Min Qty: 1 Container: Each | 49 |
|
$11.8806 / $21.0810 | Buy Now |
DISTI #
3775799
|
Farnell | LED PANEL INDICATOR, GREEN, 12.7MM, 24V RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 49 |
|
$19.3389 / $25.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
656-1204-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1204-303F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL Listed | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 24 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1140.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |