Part Details for 656-1206-304F by Dialight
Overview of 656-1206-304F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656-1206-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9591
|
Newark | Led Indicator, Panel, 12.7Mm, Grn, 28V, Led Color:Green, Operating Voltage:28Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1206-304F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$12.0100 / $13.3800 | Buy Now |
DISTI #
645-656-1206-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Green 28VDC w/Terminals RoHS: Compliant | 0 |
|
$13.1400 / $18.7800 | Order Now |
DISTI #
70715393
|
RS | Indicator Panel Mount 1/2" Flat Green Lens 28VDC QC Terminals | Dialight 656-1206-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$13.4300 / $15.8000 | Buy Now |
|
Future Electronics | LED Panel Mount Indicators 1/2 Flat Green 28VDC w/Terminals RoHS: Compliant pbFree: No Min Qty: 64 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.8600 / $12.4500 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 1140mcd 2-Pin RoHS: Compliant |
27 In Stock |
|
$12.2800 / $21.6200 | Buy Now |
DISTI #
656-1206-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat Green 28VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 103 In Stock |
|
$13.1300 / $16.2000 | Buy Now |
DISTI #
000000000005421438
|
Sager | LED Panel Mount Indicators 1/2 Flat Green 28VDC w/Terminals Min Qty: 58 | 0 |
|
$11.9400 / $12.7900 | Buy Now |
DISTI #
3775805
|
element14 Asia-Pacific | LED PANEL INDICATOR, GREEN, 12.7MM, 28V RoHS: Not Compliant Min Qty: 1 Container: Each | 63 |
|
$12.2642 / $16.6438 | Buy Now |
DISTI #
3775805
|
Farnell | LED PANEL INDICATOR, GREEN, 12.7MM, 28V RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 63 |
|
$13.3877 / $14.5470 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 1140mcd 2-Pin RoHS: Compliant |
27 In Stock |
|
$12.2800 / $21.6200 | Buy Now |
Part Details for 656-1206-304F
656-1206-304F CAD Models
656-1206-304F Part Data Attributes
|
656-1206-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1206-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 28 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1140.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |