Part Details for 656-15ABPE by Wakefield-Vette
Overview of 656-15ABPE by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 656-15ABPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2693
|
Newark | Heat Sink, Aluminium, To-220, Thermal Resistance:-, Packages Cooled:To-220, External Width - Metric:41.9Mm, External Height - Metric:25.4Mm, External Length - Metric:38.1Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Wakefield Thermal 656-15ABPE Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
656-15ABPE-ND
|
DigiKey | HEATSINK TO-220 W/PINS BLK 1.5" Min Qty: 2400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7030 | Buy Now |
DISTI #
567-656-15ABPE
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 1019 |
|
$0.7760 / $1.0200 | Buy Now |
DISTI #
70663550
|
RS | High Performance Heat Sink for Vertical Board Mounting T0220, | Wakefield 656-15ABPE RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $20.2700 | Buy Now |
DISTI #
000000000003576170
|
Sager | Heat Sinks Heat Sink for Vertical Board Mounting TO-220, 38.1x41.91mm, 25.4mm H | 0 |
|
Buy Now |
Part Details for 656-15ABPE
656-15ABPE CAD Models
656-15ABPE Part Data Attributes:
|
656-15ABPE
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
656-15ABPE
Wakefield-Vette
Heat Sink, Extruded, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 41.91 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |