Part Details for 6560.17.AA by HUBER+SUHNER
Overview of 6560.17.AA by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-602ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for 6560.17.AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3182
|
Newark | Rf Terminator, N Type Plug, 50 Ohm, 5Ghz Rohs Compliant: Yes |Huber+Suhner 6560.17.AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.1600 / $383.1300 | Buy Now |
DISTI #
3628-6560.17.AA-ND
|
DigiKey | CONN TREM PLG MALE N-TYPE 50OH Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.0100 | Buy Now |
DISTI #
455-656017AA
|
Mouser Electronics | RF Terminators N plug(m), 60W | 0 |
|
$362.2100 | Order Now |
|
Onlinecomponents.com | Coaxial Termination, 50 Ohm, N, plug (male) RoHS: Compliant | 0 |
|
$322.4200 / $357.0000 | Buy Now |
Part Details for 6560.17.AA
6560.17.AA CAD Models
6560.17.AA Part Data Attributes
|
6560.17.AA
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6560.17.AA
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 5000MHz Max, 50ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | N-M, I/P POWER-MAX(PEAK)=1500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 47.78 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |