Part Details for 65607 SL001 by Alpha Wire
Overview of 65607 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65607 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2508
|
Newark | Unshielded Multiconductor Cable 7 Conductor 16Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.5Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65607 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,923.8600 | Buy Now |
DISTI #
65607SL001-ND
|
DigiKey | CABLE 7COND 16AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
1000 In Stock |
|
$1.7329 | Buy Now |
DISTI #
602-65607-1000
|
Mouser Electronics | Multi-Conductor Cables 16AWG 7C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,744.5800 | Order Now |
DISTI #
70139764
|
RS | Multiconductor, Flexible, 7C, 16AWG, Stranded, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65607 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 2 |
|
$1,823.0500 | Buy Now |
Part Details for 65607 SL001
65607 SL001 CAD Models
65607 SL001 Part Data Attributes
|
65607 SL001
Alpha Wire
Buy Now
|
Compare Parts:
65607 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |