Part Details for 6561-0105-01 by Encitech AB
Overview of 6561-0105-01 by Encitech AB
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 6561-0105-01
6561-0105-01 CAD Models
6561-0105-01 Part Data Attributes
|
6561-0105-01
Encitech AB
Buy Now
Datasheet
|
Compare Parts:
6561-0105-01
Encitech AB
Connector Accessory, 0.453in Max Cable Dia, Hood, Zinc,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENCITECH AB | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.453 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Used With | D-SUB CONNECTOR |