Part Details for 656LZ-09K=P3 by TOKO Inc
Overview of 656LZ-09K=P3 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656LZ-09K=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for 656LZ-09K=P3
656LZ-09K=P3 CAD Models
656LZ-09K=P3 Part Data Attributes
|
656LZ-09K=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
656LZ-09K=P3
TOKO Inc
General Purpose Inductor, 0.0498uH, 10%, 1 Element, Air-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
Inductance-Nom (L) | 0.0498 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 10% |