Part Details for 656NH/2 by APEM Inc
Overview of 656NH/2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656NH/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J3656
|
Newark | Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 656NH/2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $51.2700 | Buy Now |
DISTI #
679-1256-ND
|
DigiKey | SWITCH TOGGLE 3PDT 15A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5356 | Buy Now |
DISTI #
642-656NH/2
|
Mouser Electronics | Toggle Switches 3PDT 15A 125V 13.5mm RoHS: Compliant | 2 |
|
$22.4400 / $52.3000 | Buy Now |
DISTI #
74998158
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 656NH/2 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0300 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads RoHS: Compliant |
154 In Stock |
|
$12.0900 / $26.4600 | Buy Now |
DISTI #
65009061
|
Verical | Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 154 |
|
$22.3345 / $33.4937 | Buy Now |
|
Master Electronics | Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads RoHS: Compliant |
154 In Stock |
|
$12.0900 / $26.4600 | Buy Now |
Part Details for 656NH/2
656NH/2 CAD Models
656NH/2 Part Data Attributes:
|
656NH/2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
656NH/2
APEM Inc
Toggle Switch, 3PDT, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 31.8 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 34.5 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |