Part Details for 656NH by APEM Inc
Overview of 656NH by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4634
|
Newark | Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 656NH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0800 / $62.6000 | Buy Now |
DISTI #
656NH-ND
|
DigiKey | SWITCH TOGGLE 3PDT 15A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$27.0652 / $37.3400 | Buy Now |
DISTI #
642-656NH
|
Mouser Electronics | Toggle Switches 3PDT 15A 125V 13.5mm RoHS: Compliant | 11 |
|
$27.0600 / $37.3400 | Buy Now |
DISTI #
74998157
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 656NH Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3400 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 15A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Screw Terminal. RoHS: Compliant |
85 In Stock |
|
$33.2800 / $63.3500 | Buy Now |
DISTI #
65128483
|
Verical | Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 85 |
|
$49.4817 / $79.4856 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-On - 15A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Screw Terminal. RoHS: Compliant |
85 In Stock |
|
$33.2800 / $63.3500 | Buy Now |
Part Details for 656NH
656NH CAD Models
656NH Part Data Attributes
|
656NH
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
656NH
APEM Inc
Toggle Switch, 3PDT, Latched, 15A, 12VDC, Screw Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 31.8 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 34.5 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |