Part Details for 658-35AB-T4 by Wakefield-Vette
Overview of 658-35AB-T4 by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 658-35AB-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HEAT SINK, FIN, PIN FIN ARRAY, OMNIDIRECT, ALUMINUM, ANODIZED | 223 |
|
$0.9450 / $1.7500 | Buy Now |
|
Quest Components | HEAT SINK, FIN, PIN FIN ARRAY, OMNIDIRECT, ALUMINUM, ANODIZED | 8 |
|
$4.4000 / $6.0000 | Buy Now |
Part Details for 658-35AB-T4
658-35AB-T4 CAD Models
658-35AB-T4 Part Data Attributes:
|
658-35AB-T4
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
658-35AB-T4
Wakefield-Vette
HEAT SINK, FIN, PIN FIN ARRAY, OMNIDIRECT, ANODIZED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 8.89 mm | |
Length | 30.73 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 30.73 mm |