Part Details for 658-60ABT2 by Wakefield-Vette
Overview of 658-60ABT2 by Wakefield-Vette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 658-60ABT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 658-60ABT2
658-60ABT2 CAD Models
658-60ABT2 Part Data Attributes:
|
658-60ABT2
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
658-60ABT2
Wakefield-Vette
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 15.24 mm | |
Length | 30.73 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 30.73 mm |