-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2321
|
Newark | Fuse Holder, 5 X 20Mm, Surface Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:658 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 65800001109 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$2.5600 / $3.4800 | Buy Now |
DISTI #
18AC0918
|
Newark | Fuse Block, 5X20Mm, Surface Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Surface Mount, No. Of Fuses:1Fuses, Product Range:658 Series, Voltage Rating Vac:250V, Voltage Rohs Compliant: Yes |Littelfuse 65800001109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.1200 | Buy Now |
DISTI #
29X4231
|
Newark | Fuse Holder, 5 X 20Mm, Surface Mount, Full Reel, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:658 Series Rohs Compliant: Yes |Littelfuse 65800001109 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8800 | Buy Now |
DISTI #
WK6249CT-ND
|
DigiKey | FUSE BLOK CARTRIDGE 250V 10A SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4006 In Stock |
|
$1.4245 / $3.4200 | Buy Now |
DISTI #
576-65800001109
|
Mouser Electronics | Fuse Holder 658 Series Holder and Covers RoHS: Compliant | 4942 |
|
$1.4200 / $3.3100 | Buy Now |
DISTI #
72244591
|
RS | Fuse Block, Cartridge, 658 Series, 5 x 20MM, Surface Mount, 250V, 10A | Littelfuse 65800001109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$3.1700 / $3.4900 | Buy Now |
|
Future Electronics | 658 Series 250 V 10 A 5 x 20 mm Surface Mount Cartridge Block Fuse RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 1200Reel |
|
$1.3900 / $1.4600 | Buy Now |
|
Future Electronics | 658 Series 250 V 10 A 5 x 20 mm Surface Mount Cartridge Block Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 248Cut Tape/Mini-Reel |
|
$2.0500 / $2.6800 | Buy Now |
|
Future Electronics | 658 Series 250 V 10 A 5 x 20 mm Surface Mount Cartridge Block Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 400 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3900 / $1.6600 | Buy Now |
|
Bristol Electronics | 1652 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy