Part Details for 65805-SL005 by Alpha Wire
Overview of 65805-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65805-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flexible Cable 5 Conductors 18AWG 7.9mm 600VAC - Gray - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$256.5400 / $276.3800 | Buy Now |
|
Master Electronics | Flexible Cable 5 Conductors 18AWG 7.9mm 600VAC - Gray - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$256.5400 / $276.3800 | Buy Now |