Part Details for 65805CY-SLATE-100 by Alpha Wire
Overview of 65805CY-SLATE-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65805CY-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 5 Conductors 18AWG 600V - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$470.8100 / $495.2900 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 5 Conductors 18AWG 600V - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$470.8100 / $495.2900 | Buy Now |