Part Details for 65805CY-SLATE-500 by Alpha Wire
Overview of 65805CY-SLATE-500 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65805CY-SLATE-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 5 Conductors 18AWG 152.4m Bare Copper 600VAC 500 ft/Spool RoHS: Compliant | 0 |
|
$1,821.4500 / $1,925.0500 | Buy Now |