There are no models available for this part yet.
Overview of 65807CY SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 65807CY SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2560
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 18Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65807CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,130.5800 | Buy Now | |
DISTI #
3937-65807CYSL002-ND
|
DigiKey | CABLE 7COND 18AWG SLATE SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,318.6000 | Buy Now | |
DISTI #
65807CYSL002-ND
|
DigiKey | CABLE 7COND 18AWG SLATE SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.8381 | Buy Now | |
DISTI #
602-65807CY-500
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,932.0600 | Order Now | |
DISTI #
70139858
|
RS | Multiconductor, Flexible, 7C, 18AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65807CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,099.7000 | RFQ |