There are no models available for this part yet.
Overview of 65812 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 65812 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-65812SL002-ND
|
DigiKey | CABLE 12COND 18AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,077.4500 | Buy Now | |
DISTI #
65812SL002-ND
|
DigiKey | CABLE 12COND 18AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6238 | Buy Now | |
DISTI #
602-65812-500
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 12 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,824.2100 | Order Now | |
DISTI #
70139801
|
RS | Multiconductor, Flexible, 12C, 18AWG, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65812 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,186.5400 | RFQ |