Part Details for 65818 SL002 by Alpha Wire
Overview of 65818 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65818 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2573
|
Newark | Unshielded Multiconductor Cable 18 Conductor 18Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:18Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65818 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,808.6700 | Buy Now |
DISTI #
65818SL002-ND
|
DigiKey | CABLE 18 18AWG SLATE 152.4M Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0596 | Buy Now |
DISTI #
602-65818-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 18C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,529.5300 | Order Now |
DISTI #
70139804
|
RS | Multiconductor, 18C, 18AWG, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 65818 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,888.5700 / $3,104.5600 | RFQ |