There are no models available for this part yet.
Overview of 65818CY SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 65818CY SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2575
|
Newark | Shielded Multiconductor Cable, 18 Conductor, 18Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:18Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65818CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,530.5900 | Buy Now | |
DISTI #
3937-65818CYSL001-ND
|
DigiKey | CABLE 18COND 18AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
216-65818CYSL001-ND
|
DigiKey | CABLE 18COND 18AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7829 | Buy Now | |
DISTI #
602-65818CY-1000
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 18 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$6,782.7800 | Order Now | |
DISTI #
70139863
|
RS | Multiconductor, 18C, 18AWG, Braid, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 65818CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,421.4500 | RFQ |
CAD Models for 65818CY SL001 by Alpha Wire
Part Data Attributes for 65818CY SL001 by Alpha Wire
65818CY SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
65818CY SL001Alpha WireVS
-