Part Details for 65818CY SL002 by Alpha Wire
Overview of 65818CY SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65818CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2576
|
Newark | Shielded Multiconductor Cable, 18 Conductor, 18Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:18Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65818CY SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,336.5100 | Buy Now |
DISTI #
65818CYSL002-ND
|
DigiKey | CABLE 18COND 18AWG SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.6134 | Buy Now |
DISTI #
3937-65818CYSL002-ND
|
DigiKey | CABLE 18COND 18AWG SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$10,816.8700 | Buy Now |
DISTI #
602-65818CY-500
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 18 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$5,013.2500 | Order Now |
DISTI #
70139864
|
RS | Multiconductor, Flexible, 18C, 18AWG, Braid, PVC, Gray, Xtra-Guard Flex Series | Alpha Wire 65818CY SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,259.1600 | RFQ |