Part Details for 65834 SL005 by Alpha Wire
Overview of 65834 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65834 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7257
|
Newark | Unshielded Multiconductor Cable 34 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:34Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 65834 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,480.7800 | Buy Now |
DISTI #
65834SL005-ND
|
DigiKey | CABLE 34COND 18AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
13 In Stock |
|
$1,333.7633 / $1,353.3500 | Buy Now |
DISTI #
602-65834
|
Mouser Electronics | Multi-Conductor Cables 18AWG 34C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,333.7700 | Order Now |
DISTI #
70139811
|
RS | Multiconductor, 34C, 18AWG, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 65834 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,353.3500 | RFQ |