There are no models available for this part yet.
Overview of 65841 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 65841 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2589
|
Newark | Unshielded Multiconductor Cable 41Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:41Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire 65841 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,741.2800 | Buy Now | |
DISTI #
3937-65841SL005-ND
|
DigiKey | CABLE 41COND 18AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,529.5100 | Buy Now | |
DISTI #
65841SL005-ND
|
DigiKey | CABLE 41COND 18AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.9143 | Buy Now | |
DISTI #
602-65841
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 41 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,579.0400 | Order Now | |
DISTI #
70139814
|
RS | Multiconductor, Flexible, 41C, 18AWG, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65841 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 7 |
|
$1,650.0500 | Buy Now |
CAD Models for 65841 SL005 by Alpha Wire
Part Data Attributes for 65841 SL005 by Alpha Wire
65841 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
65841 SL005Alpha WireVS
-