Part Details for 65873-001 by Amphenol FCi
Overview of 65873-001 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65873-001 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Strain Relief, 10 Positions. | |
65873-008 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Strain Relief, 50 Positions. | |
65873-014 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Strain Relief, 44 Positions. |
Price & Stock for 65873-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65873-001
|
Heilind Electronics | QUICKIE STRAIN RELI | Americas - 0 in Stock |
|
$0.4523 / $0.4597 | Buy Now |
|
Quest Components | 65873-001 | 96 |
|
$0.4053 / $1.3510 | Buy Now |
DISTI #
BRG65873-001
|
Interstate Connecting Components | QUICKIE STRAIN RELI | 0 |
|
$0.4523 / $0.4597 | Buy Now |