Part Details for 659H/2 by APEM Inc
Overview of 659H/2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 659H/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8625
|
Newark | Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 659H/2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6900 / $34.7500 | Buy Now |
DISTI #
679-1244-ND
|
DigiKey | SWITCH TOGGLE 3PDT 10A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
56 In Stock |
|
$25.5708 / $35.2800 | Buy Now |
DISTI #
642-659H2
|
Mouser Electronics | Toggle Switches 3PDT NKL ON-OFF-ON RoHS: Compliant | 57 |
|
$21.0800 / $32.7000 | Buy Now |
DISTI #
74998170
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 659H/2 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads RoHS: Compliant |
266 In Stock |
|
$20.3600 / $35.9300 | Buy Now |
DISTI #
63398354
|
Verical | Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 112 |
|
$24.3549 / $45.0816 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads RoHS: Compliant |
266 In Stock |
|
$20.3600 / $35.9300 | Buy Now |