Part Details for 659HGK3V by APEM Inc
Overview of 659HGK3V by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 659HGK3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-659HGK3V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$66.1400 | Order Now |
DISTI #
74998171
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 659HGK3V Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8800 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-Off-On - 15A 250VAC - Metal Lever - 3 Locked Positions - Black Finish - Screw Terminals. | 0 |
|
$62.7800 / $118.9700 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-Off-On - 15A 250VAC - Metal Lever - 3 Locked Positions - Black Finish - Screw Terminals. | 0 |
|
$62.7800 / $118.9700 | Buy Now |