Part Details for 659HK by APEM Inc
Overview of 659HK by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 659HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-659HK
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$33.5100 | Order Now |
DISTI #
74998172
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 659HK Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-Off-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Screw Terminals. | 0 |
|
$32.1600 / $42.4100 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-Off-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Screw Terminals. | 0 |
|
$32.1600 / $42.4100 | Buy Now |
Part Details for 659HK
659HK CAD Models
659HK Part Data Attributes:
|
659HK
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
659HK
APEM Inc
Toggle Switch, 3PDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | METAL LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 31.8 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 34.5 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
Alternate Parts for 659HK
This table gives cross-reference parts and alternative options found for 659HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 659HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
659HTKLUXE | Toggle Switch, 3PDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659HTKLUXE |
659HL-2V | Toggle Switch, 3PDT, Latched, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659HL-2V |
659H/2K-1V | Toggle Switch, 3PDT, Latched, Solder Terminal, Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659H/2K-1V |
0140-3023 | Toggle Switch, 3PDT, Latched, Screw Terminal, Panel Mount-threaded | Therm-O-Disc (Emerson) | 659HK vs 0140-3023 |
659H/2T-1V | Toggle Switch, 3PDT, Latched, Solder Terminal, Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659H/2T-1V |
659HGK | Toggle Switch, 3PDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659HGK |
659H/2LUXE | Toggle Switch, 3PDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659H/2LUXE |
659H/2LUXE-3V | Toggle Switch, 3PDT, Latched, Solder Terminal, Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659H/2LUXE-3V |
659HT-2V | Toggle Switch, 3PDT, Latched, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659HT-2V |
659H/2L-2V | Toggle Switch, 3PDT, Latched, Solder Terminal, Lever Actuator, Panel Mount | APEM Inc | 659HK vs 659H/2L-2V |