Part Details for 659NH/2 by APEM Inc
Overview of 659NH/2 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 659NH/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
659NH/2-ND
|
DigiKey | SWITCH TOGGLE 3PDT 10A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6104 | Buy Now |
DISTI #
642-659NH/2
|
Mouser Electronics | Toggle Switches 3PDT 10A 125V 13.5mm RoHS: Compliant | 0 |
|
$24.1600 / $32.3900 | Order Now |
DISTI #
74998174
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 659NH/2 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-Off-On - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$15.9300 / $31.8600 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-Off-On - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$15.9300 / $31.8600 | Buy Now |
Part Details for 659NH/2
659NH/2 CAD Models
659NH/2 Part Data Attributes
|
659NH/2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
659NH/2
APEM Inc
Toggle Switch, 3PDT, Latched, Solder Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 31.8 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 34.5 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 659NH/2
This table gives cross-reference parts and alternative options found for 659NH/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 659NH/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM250-NBL3 | Toggle Switch, 3PDT, Latched, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | 659NH/2 vs HM250-NBL3 |