Part Details for 65_BNC-50-0-6/113_NE by HUBER+SUHNER
Overview of 65_BNC-50-0-6/113_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65_BNC-50-0-6/113_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-65_BNC-50-0-6/113_NE-ND
|
DigiKey | 65_BNC-50-0-6/113_NE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$26.3318 / $35.5600 | Buy Now |
DISTI #
455-65BNC5006113NE
|
Mouser Electronics | RF Terminators BNC plug(m), 1W RoHS: Compliant | 2 |
|
$26.3300 / $35.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.0700 / $33.5000 | Buy Now |
Part Details for 65_BNC-50-0-6/113_NE
65_BNC-50-0-6/113_NE CAD Models
65_BNC-50-0-6/113_NE Part Data Attributes
|
65_BNC-50-0-6/113_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
65_BNC-50-0-6/113_NE
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | BNC-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.15 |