Part Details for 65_MCX-50-0-1/111_NE by HUBER+SUHNER
Overview of 65_MCX-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 65_MCX-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHZ - 2000 MHZ 50 OHM RF/MICROWAVE TERMINATION | 419 |
|
$21.0000 / $26.0000 | Buy Now |
Part Details for 65_MCX-50-0-1/111_NE
65_MCX-50-0-1/111_NE CAD Models
65_MCX-50-0-1/111_NE Part Data Attributes:
|
65_MCX-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
65_MCX-50-0-1/111_NE
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | MCX-M, I/P POWER-MAX(PEAK)=500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | GOLD | |
VSWR-Max | 1.2 |