Datasheets
65_SMA-50-0-1/111_NE by: HUBER+SUHNER

RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE

Part Details for 65_SMA-50-0-1/111_NE by HUBER+SUHNER

Overview of 65_SMA-50-0-1/111_NE by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for 65_SMA-50-0-1/111_NE

65_SMA-50-0-1/111_NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

65_SMA-50-0-1/111_NE Part Data Attributes

65_SMA-50-0-1/111_NE HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
65_SMA-50-0-1/111_NE HUBER+SUHNER RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer HUBER+SUHNER AG
Reach Compliance Code compliant
Samacsys Manufacturer HUBER & SUHNER
Additional Feature SMA-M, I/P POWER-MAX(PEAK)=500W
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm
Operating Frequency-Max 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 130 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type RF/MICROWAVE TERMINATION
Terminal Finish NOT APPLICABLE
VSWR-Max 1.25

65_SMA-50-0-1/111_NE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65_SMA-50-0-1/111_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65_SMA-50-0-1/111_NE by HUBER+SUHNER

  • Please alert me when 65_SMA-50-0-1/111_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 65_SMA-50-0-1/111_NE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65_SMA-50-0-1/111_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 65_SMA-50-0-1/111_NE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65_SMA-50-0-1/111_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65_SMA-50-0-1/111_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: