Part Details for 65_BNC-50-0-35/133_NE by HUBER+SUHNER
Overview of 65_BNC-50-0-35/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 65_BNC-50-0-35/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-65_BNC-50-0-35/133_NE-ND
|
DigiKey | 65_BNC-50-0-35/133_NE Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.9500 | Buy Now |
DISTI #
455-65BNC50035133NE
|
Mouser Electronics | RF Terminators BNC jack(f), 1W | 0 |
|
$68.1200 / $73.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$40.9200 / $75.8200 | Buy Now |
Part Details for 65_BNC-50-0-35/133_NE
65_BNC-50-0-35/133_NE CAD Models
65_BNC-50-0-35/133_NE Part Data Attributes
|
65_BNC-50-0-35/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
65_BNC-50-0-35/133_NE
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | BNC-F, I/P POWER-MAX(PEAK)=2000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |