Part Details for 65_MMCX-50-0-2/111_NE by HUBER+SUHNER
Overview of 65_MMCX-50-0-2/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 65_MMCX-50-0-2/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-65_MMCX-50-0-2/111_NE-ND
|
DigiKey | 65_MMCX-50-0-2/111_NE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$62.6263 / $77.7100 | Buy Now |
DISTI #
455-65MMCX5002111NE
|
Mouser Electronics | RF Terminators MMCX plug(m), 1W RoHS: Compliant | 1 |
|
$62.6200 / $95.7400 | Buy Now |
|
Onlinecomponents.com | Coaxial Termination, 50 Ohm, MMCX, plug (male) RoHS: Compliant | 0 |
|
$42.9800 / $79.6700 | Buy Now |
Part Details for 65_MMCX-50-0-2/111_NE
65_MMCX-50-0-2/111_NE CAD Models
65_MMCX-50-0-2/111_NE Part Data Attributes
|
65_MMCX-50-0-2/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
65_MMCX-50-0-2/111_NE
HUBER+SUHNER
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |