Part Details for 65_N-50-0-1/133_NE by HUBER+SUHNER
Overview of 65_N-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 65_N-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-65_N-50-0-1/133_NE-ND
|
DigiKey | 65_N-50-0-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9800 | Buy Now |
DISTI #
455-65N5001133NE
|
Mouser Electronics | RF Terminators N plug(m), 1W RoHS: Compliant | 11 |
|
$51.6500 / $59.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.4000 / $65.5900 | Buy Now |
Part Details for 65_N-50-0-1/133_NE
65_N-50-0-1/133_NE CAD Models
65_N-50-0-1/133_NE Part Data Attributes
|
65_N-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
65_N-50-0-1/133_NE
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | N-M, I/P POWER-MAX(PEAK)=2500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |