Part Details for 66 30 226 001500 by HARTING Technology Group
Overview of 66 30 226 001500 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. | |
SIT9375AC-01P1-YY00-150.000000 | SiTime | SIT9375AC-01P1-YY00-150.000000 | |
SIT9375AC-01A1-YY00-150.000000 | SiTime | SIT9375AC-01A1-YY00-150.000000 |
Price & Stock for 66 30 226 001500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0226
|
Newark | Rectangular Power Connector, Bulkhead Insert, Han Series, Screw, Receptacle, 3, Socket Rohs Compliant: Yes |Harting 66 30 226 001500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $13.9800 | Buy Now |
Part Details for 66 30 226 001500
66 30 226 001500 CAD Models
66 30 226 001500 Part Data Attributes
|
66 30 226 001500
HARTING Technology Group
Buy Now
|
Compare Parts:
66 30 226 001500
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |