Part Details for 66.2017-10026 by Stäubli Electrical Connectors
Overview of 66.2017-10026 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026846-201 | Amphenol Communications Solutions | 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
10026297-001LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, with Top Mylar, customed 42mm FPC, 3.8mm Low Profile, Panel Mount. | |
10026155-004LF | Amphenol Communications Solutions | 4 Row Shroud |
Price & Stock for 66.2017-10026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-S25-10026
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1000V, Len: 1m Min Qty: 1 | 0 |
|
$12.4000 / $14.4000 | RFQ |