Part Details for 66.82.8.024.0000 by FINDER SpA
Overview of 66.82.8.024.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.82.8.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7274
|
Newark | Relay, Dpdt, 250Vac, 30A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:30A, Product Range:66 Series, Relay Mounting:Panel Mount, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 66.82.8.024.0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
35M2033
|
Newark | Relay, Power, Dpdt, 24Vac, 150Ma, Flange, Relay Type:Power, Coil Voltage Vac Nom:24V, Contact Current Max:50A, Contact Voltage Ac Nom:440V, Coil Resistance:50Ohm, Contact Configuration:Dpdt, Coil Type:Ac, Coil Current:150Ma Rohs Compliant: Yes |Finder 66.82.8.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $18.2700 | Buy Now |
DISTI #
66.82.8.024.0000
|
TME | Relay: electromagnetic power Min Qty: 1 | 0 |
|
$11.8100 / $13.4400 | RFQ |
DISTI #
1329688
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.1795 / $17.5778 | Buy Now |
DISTI #
1329688
|
Farnell | RELAY, DPDT, 250VAC, 30A RoHS: Compliant Min Qty: 40 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$18.6532 | Buy Now |
|
Neutron USA | DPDT Flange Mount Non-Latching Relay Tab, 10 (NC) A, 30 (NO) A, 24V ac | 0 |
|
$126.7600 | Buy Now |