Part Details for 66.82.8.230.0300 by FINDER SpA
Overview of 66.82.8.230.0300 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.82.8.230.0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2891
|
Newark | Power Relay, Dpst-No, 30A, 250Vac, Panel, Contact Configuration:Dpst-No, Coil Voltage:230Vac, Contact Current:30A, Product Range:66 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Finder 66.82.8.230.0300 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 0 |
|
Buy Now | |
DISTI #
72341178
|
RS | Power Relay, DPST-NO 30A , 230V AC coil, AgCdO, top flange mount -250 | Finder 66.82.8.230.0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$12.7600 / $15.9400 | Buy Now |
DISTI #
66.82.8.230.030
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 230VAC, Icontacts max: 30A Min Qty: 1 | 919 |
|
$10.8400 / $15.6500 | Buy Now |