Part Details for 66.82.8.230.0303 by FINDER SpA
Overview of 66.82.8.230.0303 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.82.8.230.0303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4558
|
Newark | C1D2/Atex Power Relay, Dpst-No 30A, 230V Ac Coil, Agcdo Contact, Top Flange Mount -250 Quick Connect Rohs Compliant: Yes |Finder 66.82.8.230.0303 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72341179
|
RS | C1D2ATEX Power Relay, DPST-NO 30A, 230VAC coil, AgCdO, top flange mount | Finder 66.82.8.230.0303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$17.4100 / $21.7600 | Buy Now |
DISTI #
66.82.8.230.0303
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 230VAC, Icontacts max: 30A Min Qty: 1 | 0 |
|
$21.9600 / $27.4800 | RFQ |