Part Details for 660-004B14S4.5-05 by Glenair Inc
Overview of 660-004B14S4.5-05 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-004B14S4.5-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2357
|
Newark | Connector |Glenair 660-004B14S4.5-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$53.0700 / $203.2600 | Buy Now |
DISTI #
3937-660-004B14S4.5-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$213.9850 / $356.3500 | Buy Now |
DISTI #
660-004B14S4.5-05
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium 14 Shell Size - Bulk (Alt: 660-004B14S4.5-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
654-660004B14S4.505
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$44.8300 / $120.5600 | Order Now |
DISTI #
660-004B14S4.5-05
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$41.1300 / $57.5800 | Buy Now |
DISTI #
GLE660-004B14S4.5-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$119.0766 / $203.2560 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 35 |
|
$139.0900 / $231.6300 | Buy Now |